STMicroelectronicsVN7004SLHTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 175A Automotive AEC-Q100 8-Pin(7+Tab) Octapak T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 175 | |
| 4 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.1 mm |
| Package Length | 6.5 mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | Octapak |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

