STMicroelectronicsVN5E160ASTR-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 14A 8-Pin SO N T/R Automotive AEC-Q100

It's easy to protect your high current circuit by using this high side VN5E160ASTR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 1.9 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Total In Stock: 37,500 parts

Regional Inventory: 27,500

    Total$1,715.75Price for 2500

    27,500 In stock: Ships tomorrow

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2519+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Morocco
      • In Stock: 27,500 parts
      • Price: $0.6863
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2603+
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 10,000 parts
      • Price: $0.7005

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.