STMicroelectronicsVN5E010MHTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 120A Automotive AEC-Q100 7-Pin(6+Tab) HPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 120 | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 6 |
| Tab | Tab |
| Supplier Package | HPAK |
| 7 | |
| Lead Shape | Gull-wing |
Use this specially designed high side VN5E010MHTR-E power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. It features 0.01 Ohm switch on resistance. This device has a supply current of 1.5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
