STMicroelectronicsVN5E006ASPTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 127A 10-Pin PowerSO EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 127 | |
| 4.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65(Max) mm |
| Package Width | 9.5(Max) mm |
| Package Length | 7.6(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 10 | |
| Lead Shape | Gull-wing |
Protect your circuit from surges with the high side VN5E006ASPTR-E power switch, developed by STMicroelectronics. This charge controller has single output. It features 0.0045 Ohm switch on resistance. This device has a supply current of 2 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
