CUI IncVMS-40-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 3.34A 40W Medical 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.34 | |
| 40 | |
| 90 | |
| 110|230 | |
| 264 | |
| 5656VDC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 1 | |
| 47 to 63 | |
| 86(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 120mV(Max) | |
| Yes | |
| 0 | |
| 70 | |
| 90 | |
| Mounting | Screw |
| Package Height | 21.5(Max) + 1.6 |
| Package Width | 50.8 |
| Package Length | 76.2 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

