CUI IncVMS-365-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 7.6A 365W Medical 23-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 7.6 | |
| 365 | |
| 90 | |
| 110|230 | |
| 264 | |
| 125 | |
| 373 | |
| 5656VDC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 5 | |
| 47 to 63 | |
| 90(Typ) | |
| No | |
| No | |
| 480mV(Max) | |
| Yes | |
| -20 | |
| 50 | |
| Mounting | Screw |
| Package Height | 35.65(Max) |
| Package Width | 76.4 |
| Package Length | 127 |
| PCB changed | 23 |
| 23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

