CUI IncVMS-365-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 15.2A 365W Medical 23-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 15.2 | |
| 365 | |
| 90 | |
| 110|230 | |
| 264 | |
| 125 | |
| 373 | |
| 5656VDC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 5 | |
| 47 to 63 | |
| 90(Typ) | |
| No | |
| No | |
| 240mV(Max) | |
| Yes | |
| -20 | |
| 50 | |
| Mounting | Screw |
| Package Height | 35.65(Max) |
| Package Width | 76.4 |
| Package Length | 127 |
| PCB changed | 23 |
| 23 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

