CUI IncVMS-275-15-1AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 18.33A 160(Convection)W/275(Forced Air)W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 18.33 | |
| 160(Convection)|275(Forced Air) | |
| 80 | |
| 110|230 | |
| 264 | |
| 4200VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2.6(Typ) | |
| 47 to 63 | |
| ±1(Typ) | |
| 88(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 300mV(Max) | |
| Yes | |
| -40 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 19.05 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

