50-75% Off
CUI IncVMS-225C-15-CNFAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 15A 225W 11-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 15 | |
| 225 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±1(Typ) | |
| 93(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 100mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Box | |
| 260 | |
| Mounting | Chassis |
| Package Height | 37 mm |
| Package Width | 62 mm |
| Package Length | 103.4 mm |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

