CUI IncVMS-20-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 4A 20W Medical 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20 | |
| 90 | |
| 110|230 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 1% | |
| 0.5 | |
| 47 to 63 | |
| 80(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 50mV(Max) | |
| Yes | |
| -25 | |
| 70 | |
| 50 | |
| Mounting | Through Hole |
| Package Height | 17 + 2(Max) |
| Package Width | 40.6 |
| Package Length | 60.5 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

