CUI IncVMS-180-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 15A 120(Convection)W/180(Forced Air)W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 15 | |
| 120(Convection)|180(Forced Air) | |
| 80 | |
| 110|230 | |
| 264 | |
| 4200VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2.2(Typ) | |
| 47 to 63 | |
| ±1(Typ) | |
| 88(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 240mV(Max) | |
| Yes | |
| -40 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 19.05 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

