CUI IncVMS-100-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 2.1A 100W Medical 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 2.1 | |
| 100 | |
| 90 | |
| 110|230 | |
| 264 | |
| 5656VDC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 47 to 63 | |
| 91(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 480mV(Max) | |
| Yes | |
| -20 | |
| 70 | |
| 270 | |
| Mounting | Screw |
| Package Height | 26.67(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 12 |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

