| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 60 | |
| 75@10V | |
| 405@10V | |
| 405 | |
| 12600@25V | |
| 590000 | |
| 30 | |
| 45 | |
| 250 | |
| 50 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 29.95 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
