VishayVMMBZ16C1DD1-G3-08ESD Suppressors
ESD Suppressor TVS Bi-Dir 14V 2-Pin DFN-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 14 | |
| 27@8/20us | |
| 0.01 | |
| 15 | |
| 17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN-B |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
