| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 200 | |
| ±20 | |
| 45 | |
| 45@10V | |
| 190@10V | |
| 190 | |
| 4800@25V | |
| 190000 | |
| 45 | |
| 45 | |
| 300 | |
| 40 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 29.95 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
