Microchip TechnologyVMK3-9001-32K7680000TRCrystals
Crystal 0.032768MHz FUND 70000Ohm 2-Pin VDFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±3 (1st) | |
| 70000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.5 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | VDFN |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
