FTDI ChipVM800B50A-BKDevelopment Kits and Tools
FT800 Touch Screen Controller Development Tool
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
Dev Kit Description
VM800B module, supports 3.3/5v MCU Adapter Board, 5.0 inch TFT LCD display panel preinstalled, black bezel.
The VM800B development modules offer a hi-quality display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. Offered in black, this display sub-system provides the engineer a low priced option which can shorten development time while enabling a production finished look. These FTDI Basic modules are designed to control 5.0”TFT displays.
Included in the module is a speaker for audio output and a 0.1” pitch connector socket for interfacing to the SPI interface of the system host MCU. There are 5 power configuration methods including a mini-USB socket and a 2 pin DC connector
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

