Stackpole Electronics, IncVM10JB10R0Resistor Fixed Single-Through Hole
Res Wirewound 10 Ohm 5% 10W ±200ppm/°C Ceramic RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 700 | |
| 10 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±200 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Radial | |
| 2 | |
| 7.5 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 16 | |
| 12 | |
| 35 | |
| 0.8 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

