| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Non Diffused | |
| Top Mount | |
| 12.2lm(Max) | |
| 615 | |
| 624 | |
| 90 | |
| 70 | |
| 70 | |
| 3.03 | |
| 20 | |
| 212 | |
| -40 | |
| 110 | |
| No | |
| Red | |
| Red | |
| No | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.05 |
| Package Width | 7.62 |
| Package Length | 7.62 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

