Bel Power SolutionsVLT40-3200AC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/2A/0.5A 40W Medical 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.60.18 | |
| Automotive | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 6|2|0.5 | |
| 40 | |
| 90 | |
| 264 | |
| 0.3% | |
| 0.5%|5% | |
| 1.1(rms) | |
| 47 to 63 | |
| ±3|±5 | |
| 82(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 27.18(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

