Bel Power SolutionsVLT100-4001AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 12A/2A/0.8A/0.8A 100W Medical 16-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|24|12|-12 | |
| 12|2|0.8 | |
| 100 | |
| 90 | |
| 264 | |
| 0.3% | |
| 1%|5% | |
| 2.2(rms) | |
| 47 to 63 | |
| ±2|±5 | |
| 85(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 3% | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 27.25 |
| Package Width | 77.2 |
| Package Length | 127 |
| PCB changed | 16 |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

