TDKVLS6045EX-221MInductor Surface Mount

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R

An ideal space-saving electronic component is this power VLS6045EX-221M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has an inductance of 220u H. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 1.15(Typ) Ohm. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology.

Import TariffMay apply to this part

Total In Stock: 1,540 parts

Regional Inventory: 40

    Total$0.06Price for 1

    40 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      40
      Country Of origin:
      South Korea
         
      • Price: $0.0615
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      South Korea
      • In Stock: 40 parts
      • Price: $0.0615
    • (1500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2529+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,500 parts
      • Price: $0.181

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.