TDKVLS6045EX-150M-HInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.5A 0.0975Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30 | |
| 20% | |
| 100K | |
| 2.5(Typ) | |
| 3.1 | |
| 0.0975 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

