TDKVLS4012ET-2R2MInductor Surface Mount

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.2A 0.081Ohm DCR 1515 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power VLS4012ET-2R2M surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.1 mm long, 1.2 mm tall and 4.1 mm deep. It has an inductance of 2.2u H. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 2.2(Typ) A with a maximum resistance of 81m Ohm. This device is made with wirewound technology. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.1645
    1. 1+$0.1645
    2. 20000+$0.1548

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.