TDKVLS4012ET-1R5NInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 2.45A 0.072Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 30% | |
| 1M | |
| 2.45(Typ) | |
| 2.1 | |
| 0.072 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.2 |
This power VLS4012ET-1R5N surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.45(Typ) A with a maximum resistance of 72m Ohm. It has an inductance of 1.5u H. Its test frequency is 1M Hz. This product is 4.1 mm long, 1.2 mm tall and 4.1 mm deep. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

