TDKVLS3015ET-3R3MInductor Surface Mount

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.5A 0.112Ohm DCR 1212 T/R

Use this power VLS3015ET-3R3M surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 1.5(Typ) A with a maximum resistance of 112m Ohm. It has a tolerance of 20%. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep. Its test frequency is 1M Hz. This device is made with wirewound technology.

Import TariffMay apply to this part

4,292 parts: Ships tomorrow

    Total$28.09Price for 292

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      292
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.0962
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 292 parts
      • Price: $0.0962
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.0952

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.