10-25% Off

TDKVLS3012T-470MR34Inductor Surface Mount

Inductor Power Shielded Wirewound 47uH 20% 1MHz 0.48A 1.512Ohm DCR 1212 T/R

Use this power VLS3012T-470MR34 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.1 mm long, 1.2 mm tall and 3.1 mm deep. This device is made with wirewound technology. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 480mA (typ) with a maximum resistance of 1.512 Ohm. It has a tolerance of 20%. It has an inductance of 47u H.

Import TariffMay apply to this part

207 parts: Ships tomorrow

This item has been discontinued

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      207
      Country Of origin:
      China
         
      • Price: $0.2725
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 207 parts
      • Price: $0.2725

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.