TDKVLS3012T-1R0N2R2Inductor Surface Mount

Inductor Power Shielded Wirewound 1uH 30% 1MHz 2.2A 0.07Ohm DCR 1212 T/R

Make any circuit look clean and compact using this power VLS3012T-1R0N2R2 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 1u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.2(Typ) A with a maximum resistance of 70m Ohm. Its test frequency is 1M Hz. This product is 3.1 mm long, 1.2 mm tall and 3.1 mm deep.

Import TariffMay apply to this part

33 parts: Ships in 2 days

This item has been discontinued

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      33
      Country Of origin:
      China
         
      • Price: $0.0541
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 33 parts
      • Price: $0.0541

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.