10-25% Off

TDKVLS3012ET-4R7MInductor Surface Mount

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.3A 0.156Ohm DCR 1212 T/R

This power VLS3012ET-4R7M surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1M Hz. This device is made with wirewound technology. This product is 3.1 mm long, 1.2 mm tall and 3.1 mm deep. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 156m Ohm. It has an inductance of 4.7u H. It has a tolerance of 20%.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.0225
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0225

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.