TDKVLS252010ET-1R0NInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 1M | |
| 1.9(Typ) | |
| 1.75 | |
| 0.084 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Surface Mount | |
| 2.1 | |
| 1 |
An ideal space-saving electronic component is this power VLS252010ET-1R0N surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.9(Typ) A with a maximum resistance of 84m Ohm. This product is 2.6 mm long, 1 mm tall and 2.1 mm deep. It has an inductance of 1u H. This device utilizes wirewound technology. Its test frequency is 1M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

