| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 6.8u |
| Inductance Decrease Percentage @ Isat (%) | 30 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 1M |
| Maximum DC Current (A) | 0.86 |
| Maximum Saturation Current (A) | 0.86 |
| Maximum DC Resistance (Ohm) | 0.372 |
| Number of Terminals | 2 |
| Case Size | 1008 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 2.7 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 2.2 |
| Maximum Product Height (mm) | 1 |