TDKVLS201610ET-1R5NInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.15A 0.181Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 30% | |
| 1M | |
| 1.15(Typ) | |
| 1.1 | |
| 0.181 | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 1.7 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power VLS201610ET-1R5N surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1.5u H. This product is 2.1 mm long, 0.95 mm tall and 1.7 mm deep. This device is made with wirewound technology. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 1.15(Typ) A with a maximum resistance of 181m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

