TDKVLS2012ET-220MInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.35A 1.764Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 0.35(Typ) | |
| 0.33 | |
| 1.764 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 2.1 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power VLS2012ET-220M surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 1M Hz. This product is 2.1 mm long, 1.2 mm tall and 2.1 mm deep. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 350mA (typ) with a maximum resistance of 1.764 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

