TDKVLS2012ET-100MInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.53A 0.834Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| VLS2012ET-100M | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1M | |
| 0.53(Typ) | |
| 0.47 | |
| 0.834 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 2.1 | |
| 1.2 |
This power VLS2012ET-100M surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 2.1 mm long, 1.2 mm tall and 2.1 mm deep. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 530mA (typ) with a maximum resistance of 834m Ohm. This device is made with wirewound technology. Its test frequency is 1M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

