VishayVLMY2000-GS08LEDs
LED Uni-Color Yellow 590nm Automotive AEC-Q101 2-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Non Diffused | |
| Top Mount | |
| 7.1mcd | |
| 588 | |
| 590 | |
| 120 | |
| 15 | |
| 2 | |
| 2.2 | |
| 5(Min) | |
| 40 | |
| -40 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 1.4 mm |
| Package Length | 2.05 mm |
| PCB changed | 2 |
| Supplier Package | Mini-SMD |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

