VishayVLMW41S1T1-5K8L-18LEDs
LED Uni-Color White 5500K Automotive AEC-Q101 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Circular | |
| Top Mount | |
| 275mcd | |
| 120 | |
| 20 | |
| 10 | |
| 4.2 | |
| 84 | |
| -40 | |
| 100 | |
| 5500K | |
| No | |
| White | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.8 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

