| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| GaP|GaAsP | |
| Circular | |
| Non Diffused | |
| Top Mount | |
| 14mcd|12mcd | |
| 575(Max)/625(Max) | |
| 565/635 | |
| 120 | |
| 20 | |
| 10 | |
| 3 | |
| 6 | |
| 56 | |
| -40 | |
| 100 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3 mm |
| Package Length | 2.8 mm |
| PCB changed | 3 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 3 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

