VishayVLMO20K2M1-GS08LEDs
LED Uni-Color Soft Orange 610nm Automotive AEC-Q101 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Non Diffused | |
| Top Mount | |
| 22.4mcd(Max) | |
| 605 | |
| 610 | |
| 120 | |
| 15 | |
| 2 | |
| 2.2 | |
| 5(Min) | |
| 40 | |
| -40 | |
| 100 | |
| No | |
| Soft Orange | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 1.4 |
| Package Length | 2.1 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

