VishayVLMK334BACB-GS08LEDs
LED Uni-Color Amber 622nm 2-Pin PLCC T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| AlGaInP | |
| Circular | |
| Top Mount | |
| 0.003lm | |
| 2800mcd | |
| 616 | |
| 622 | |
| 60 | |
| 70 | |
| 50 | |
| 2.8 | |
| 5(Max) | |
| 1.9 | |
| 2.25 | |
| 125 | |
| 200 | |
| -40 | |
| 100 | |
| No | |
| Amber | |
| Amber | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.8 |
| Package Length | 3 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

