VishayVLMG21K1L2-GS08LEDs
LED Uni-Color Green 565nm Automotive AEC-Q101 2-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| GaP | |
| Rectangular | |
| Non Diffused | |
| Top Mount | |
| 12mcd | |
| 572 | |
| 565 | |
| 120 | |
| 20 | |
| 10 | |
| 2.8 | |
| 6 | |
| 56 | |
| -40 | |
| 100 | |
| Automotive | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 1.4 mm |
| Package Length | 2.1 mm |
| PCB changed | 2 |
| Supplier Package | Mini-SMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

