VishayVLIN1616-02G-E3-18ESD Suppressors
ESD Suppressor TVS Bi-Dir 16V 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 16 | |
| 17.1 | |
| 33@8/20us | |
| 6@8/20us | |
| 0.05 | |
| 200@8/20us | |
| 24 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.5(Max) |
| Package Length | 1.95(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

