TDKVLCF5028T-101MR33-2Inductor Surface Mount
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.77A 0.67Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 0.77(Typ) | |
| 0.33 | |
| 0.67 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2.8 |
An ideal space-saving electronic component is this power VLCF5028T-101MR33-2 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5.2 mm long, 2.8 mm tall and 5.2 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 770mA (typ) with a maximum resistance of 670m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

