TDKVLCF5020T-6R8N1R1Inductor Surface Mount

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.9A 0.122Ohm DCR 2020 T/R

An ideal space-saving electronic component is this power VLCF5020T-6R8N1R1 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.9(Typ) A with a maximum resistance of 122m Ohm. It has an inductance of 6.8u H.

500 parts: Ships in 7 days

    Total$2.55Price for 5

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 500 parts
      • Price: $0.509

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.