10-25% Off
TDKVLCF4028T-470MR48-2Inductor Surface Mount
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.68A 0.49Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 0.68(Typ) | |
| 0.48 | |
| 0.49 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 2.8 |
Make any circuit look clean and compact using this power VLCF4028T-470MR48-2 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 680mA (typ) with a maximum resistance of 490m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 47u H. Its test frequency is 100K Hz. This product is 4.1 mm long, 2.8 mm tall and 4.1 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

