TDKVLCF4028T-220MR72-2Inductor Surface Mount

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.9A 0.24Ohm DCR 1515 T/R

This power VLCF4028T-220MR72-2 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 22u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 900mA (typ) with a maximum resistance of 240m Ohm. This product is 4.1 mm long, 2.8 mm tall and 4.1 mm deep. This device is made with wirewound technology.

29,000 parts: Ships in 3 days

    Total$113.00Price for 500

    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 29,000 parts
      • Price: $0.2260

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.