TDKVLCF4020T-220MR56Inductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.8A 0.431Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30 | |
| 20% | |
| 100K | |
| 0.8(Typ) | |
| 0.56 | |
| 0.431 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.3 | |
| Surface Mount | |
| 4.1 | |
| 2 |
This power VLCF4020T-220MR56 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.1 mm long, 2 mm tall and 4.1 mm deep. This device utilizes wirewound technology. It has an inductance of 22u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 830mA (typ) with a maximum resistance of 431m Ohm. Its test frequency is 100K Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

