10-25% Off
TDKVLCF4018T-6R8NR94-2Inductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.55A 0.124Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 30% | |
| 100K | |
| 1.55(Typ) | |
| 0.94 | |
| 0.124 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.8 |
Use this power VLCF4018T-6R8NR94-2 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 4.1 mm long, 1.8 mm tall and 4.1 mm deep. This SMD inductor has a maximum DC current of 1.55(Typ) A with a maximum resistance of 124m Ohm. It has an inductance of 6.8u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

