TDKVLCF4018T-3R3N1R2-2Inductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.93A 0.079Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 1.93(Typ) | |
| 1.26 | |
| 0.079 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.8 |
Make any circuit look clean and compact using this power VLCF4018T-3R3N1R2-2 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.93(Typ) A with a maximum resistance of 79m Ohm. It has an inductance of 3.3u H. This product is 4.1 mm long, 1.8 mm tall and 4.1 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

