TDKVLCF4018T-2R2N1R4-2Inductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.23A 0.06Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 100K | |
| 2.23(Typ) | |
| 1.44 | |
| 0.06 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.8 |
An ideal space-saving electronic component is this power VLCF4018T-2R2N1R4-2 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 2.23(Typ) A with a maximum resistance of 60m Ohm. This product is 4.1 mm long, 1.8 mm tall and 4.1 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

