STMicroelectronicsVL53L7CXV0GC/1Proximity Sensors
Proximity Sensor Time of Flight(TOF) 350cm 2.5V to 3.3V/3V to 3.6VDC 16-Pin OPT LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Time of Flight(TOF) | |
| IC | |
| 3500 | |
| >=1200 | |
| 60(Max) | |
| 2.5 to 3.3|3 to 3.6 | |
| 2.8|3.3 | |
| 3.3|3.6 | |
| -30 | |
| 85 | |
| Industrial | |
| Rectangular | |
| Pin | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.03 mm |
| Package Length | 6.4 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | OPT LGA EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

